Wurth 10 μH ±20% Leaded Inductor, Max SRF:16MHz, 56.7A Idc, HCFAT
- RS Stock No.:
- 217-355
- Mfr. Part No.:
- 7843763540100
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£18.54
(exc. VAT)
£22.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £18.54 |
| 10 - 99 | £16.69 |
| 100 + | £15.39 |
*price indicative
- RS Stock No.:
- 217-355
- Mfr. Part No.:
- 7843763540100
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10 μH | |
| Maximum DC Current | 56.7A | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Maximum Self Resonant Frequency | 16MHz | |
| Series | HCFAT | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10 μH | ||
Maximum DC Current 56.7A | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Maximum Self Resonant Frequency 16MHz | ||
Series HCFAT | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik High current inductor is a robust hole inductor designed for high-current applications. It offers low DC resistance, high inductance stability and exceptional thermal performance. This inductor is ideal for automotive and industrial applications, complying with AEC-Q200 standards.
THT version to assure the mechanical stability
Current capability up to 75 A
Extremely low DCR
Extra low core losses version available
Operating temperature -40 degree C to 150 degree C
Current capability up to 75 A
Extremely low DCR
Extra low core losses version available
Operating temperature -40 degree C to 150 degree C
Related links
- Wurth 6.8 μH ±20% Manganese Zinc Ferrite Leaded Inductor 56.7A Idc WE-HCFT
- Wurth 6.8 μH ±20% Leaded Inductor 56.7A Idc, HCFAT
- Wurth 10 μH ±20% Leaded Inductor 56.7A Idc, HCFAT
- Wurth 3.3 μH ±20% Leaded Inductor 75A Idc, HCFAT
- Wurth 3.3 μH ±20% Leaded Inductor 75A Idc, HCFAT
- Wurth 22 μH ±20% Leaded Inductor 40.6A Idc, HCFAT
- Wurth 1.5 μH ±20% Leaded Inductor 75A Idc, HCFAT
- Wurth 2.2 μH ±20% Leaded Inductor 75A Idc, HCFAT

