Igus Cylindrical Nut For Lead Screw, For Shaft Dia. 30mm
- RS Stock No.:
- 885-4773
- Mfr. Part No.:
- DST-JSRM-3027DS14x30
- Brand:
- Igus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-4773
- Mfr. Part No.:
- DST-JSRM-3027DS14x30
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| For Shaft Diameter | 30mm | |
| Lead Screw Nut Type | Cylindrical | |
| Lead Size | 30mm | |
| Outside Diameter | 30mm | |
| Overall Length | 27mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Igus | ||
For Shaft Diameter 30mm | ||
Lead Screw Nut Type Cylindrical | ||
Lead Size 30mm | ||
Outside Diameter 30mm | ||
Overall Length 27mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE
