Betta Batteries 12V Faston F1 Sealed Lead Acid Battery, 7.2Ah

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£25.15

(exc. VAT)

£30.18

(inc. VAT)

RS Stock No.:
826-2723
Mfr. Part No.:
6-CNFJ-7.2
Brand:
Betta Batteries
Find similar products by selecting one or more attributes.
Select all

Brand

Betta Batteries

Capacity

7.2Ah

Nominal Voltage

12V

Construction

AGM

Terminal Type

Faston F1

Flame Resistant

Yes

Dimensions

151 x 65 x 94mm

Designed for Cyclic Application

Yes

Designed High Rate Application

Yes

Chemistry

Lead Acid

Operating Temperature Range

-40 → +65°C

Weight

2.3kg

Priced to Clear

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Lead Crystal Batteries


Lead Crystal® batteries are designed for harsh environments. Working in temperatures above +65°C and down to -40゚C they can be discharged down to 0 volts and recovered daily without loss of capacity while retaining the ability to recharge twice as fast as traditional Lead Acid variants. At -40゚C the LC battery can provide up to 50% of the original rated capacity and at +40゚C will achieve seven years service life.

99% Recyclable/Greener/Safer
Easy Transport - no special conditions
Faster Recharging - up to twice as fast as Lead Acid
Greater Cyclic Life - 6000 cycles to 20%, over 1600 to 80% DOD
Reduced Maintenance
High and Low Operating Temperatures: -40゚C to +65゚C
Long Battery Life - up to 18 years float service life
Form, Fit, Function replacement for VRLA, AGM & GEL battery ranges

Applications:
Lead Crystal® batteries can be used in any application where Lead Acid-AGM/GEL batteries are used today.
Primarily, this means almost all battery applications found in Defence, Telecoms, Automotive, Industrial, Marine and renewable energy, health care, manufacturing, transportation and electric motion (wheelchairs, golf carts & trolleys).
Also from high cycling applications to long duration high power discharges and engine starting to running the essential services on board your own personal cruiser boat

Performance Robust, resilient, high performing. Lead Crystal® batteries can be discharged deeper, cycled more often (also in extreme temperatures) and have a longer service life. They recover to full rated capacity over and over again.

Technology A unique micro-porous high absorbent mat (AGM), high-purity lead calcium selenium plates, safe SiO2 electrolyte solution that solidifies into a white crystalline powder when charged/discharged.

Cleaner and safe Less acid, no cadmium, no antimony. Lead Crystal® batteries are up to 99% recyclable and are classified as non-hazardous goods for transport.


Lead Crystal Batteries