Enersys 12V SAE Sealed Lead Acid Battery, 68Ah
- RS Stock No.:
- 707-3424
- Mfr. Part No.:
- RSAMP3741
- Brand:
- Enersys
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£347.73
(exc. VAT)
£417.28
(inc. VAT)
- RS Stock No.:
- 707-3424
- Mfr. Part No.:
- RSAMP3741
- Brand:
- Enersys
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Enersys | |
Capacity | 68Ah | |
Nominal Voltage | 12V | |
Construction | Pure Lead | |
Terminal Type | SAE | |
Flame Resistant | Yes | |
Dimensions | 198.6 x 275.6 x 177.5mm | |
Designed for Cyclic Application | Yes | |
Designed High Rate Application | Yes | |
Chemistry | Lead Acid | |
Operating Temperature Range | -40 → +45°C | |
Brand Range | Enersys Odyssey | |
Weight | 22.4kg | |
Select all | ||
---|---|---|
Brand Enersys | ||
Capacity 68Ah | ||
Nominal Voltage 12V | ||
Construction Pure Lead | ||
Terminal Type SAE | ||
Flame Resistant Yes | ||
Dimensions 198.6 x 275.6 x 177.5mm | ||
Designed for Cyclic Application Yes | ||
Designed High Rate Application Yes | ||
Chemistry Lead Acid | ||
Operating Temperature Range -40 → +45°C | ||
Brand Range Enersys Odyssey | ||
Weight 22.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Enersys Odyssey Range
The Odyssey range of batteries are specifically designed to provide a combination of extreme discharge power and high cyclic performance. These products are ideal for many applications including automotive, marine and power sports
Very high starting current
High resistance to shock and vibration
Lightweight and compact
Leak proof
High resistance to shock and vibration
Lightweight and compact
Leak proof