- RS Stock No.:
- 265-1969
- Mfr. Part No.:
- RSAMP3702
- Brand:
- Enersys
Discontinued product
- RS Stock No.:
- 265-1969
- Mfr. Part No.:
- RSAMP3702
- Brand:
- Enersys
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Cyclon 6V Monobloc Cells
6V Cyclon monoblocs available in 2.5Ah, 5.0Ah and 8.0Ah capacities.
Each offers 10 years float life and 2 years storage life
Up to 2000 life cycles
The monoblocs have the same characteristics as the individual Cyclon cells and approved to the UL924 specification
Up to 2000 life cycles
The monoblocs have the same characteristics as the individual Cyclon cells and approved to the UL924 specification
Warning
Do not charge in a sealed enclosure.
Specifications
Attribute | Value |
---|---|
Capacity | 5Ah |
Nominal Voltage | 6V |
Construction | Pure Lead |
Terminal Type | Tabs |
Flame Resistant | No |
Dimensions | 76.7 x 139.2 x 53.8mm |
Designed for Cyclic Application | Yes |
Designed High Rate Application | Yes |
Chemistry | Lead Acid |
Operating Temperature Range | -40 → +40°C |
Weight | 1kg |
- RS Stock No.:
- 265-1969
- Mfr. Part No.:
- RSAMP3702
- Brand:
- Enersys