Yuasa 12V Tab Sealed Lead Acid Battery, 17Ah
- RS Stock No.:
- 198-8119
- Mfr. Part No.:
- NPC17-12RS
- Brand:
- Yuasa
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 198-8119
- Mfr. Part No.:
- NPC17-12RS
- Brand:
- Yuasa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Yuasa | |
Capacity | 17Ah | |
Nominal Voltage | 12V | |
Construction | AGM | |
Terminal Type | Tab | |
Flame Resistant | No | |
Dimensions | 167 x 181 x 75mm | |
Designed for Cyclic Application | No | |
Designed High Rate Application | No | |
Chemistry | Lead Acid | |
Operating Temperature Range | -20 → +60°C | |
Weight | 6.2kg | |
Select all | ||
---|---|---|
Brand Yuasa | ||
Capacity 17Ah | ||
Nominal Voltage 12V | ||
Construction AGM | ||
Terminal Type Tab | ||
Flame Resistant No | ||
Dimensions 167 x 181 x 75mm | ||
Designed for Cyclic Application No | ||
Designed High Rate Application No | ||
Chemistry Lead Acid | ||
Operating Temperature Range -20 → +60°C | ||
Weight 6.2kg | ||
RoHS Status: Not Applicable
YUASA NPC Range
Introducing the NPC series, sealed lead-acid batteries from Yuasa. This rechargeable 12 voltage batteries are low maintenance and valve regulated combined with heavy-duty plates and unique separator systems to make NPC service twice as long compared to conventional VRLA batteries.
Why would you buy an NPC series battery?
Double cycle life
NPC operates 500 charges/discharge cycles or twice as many cycles as conventional cycle use batteries at 75%D.O.D. (depth of discharge).
Valve-regulated and maintenance-free
Battery electrolyte retained solidly in the separator and the innovative gas recombinant system allows minimum gas emittance freeing the user from maintenance.
Durability for deep discharge use
Yuasas state-of-the-art plate barrier prevention and the unique separator systems help endure deep discharge use thus considerably prolonging batterys service life
Minimal self-discharge
Cyclic use batteries tend to be left discharged after usage causing plate corrosion leading to shortened life. The self-discharge rate of NPC is as small as only 0.1% a day at 20°C and thus extends the storage period allowed.
NPC operates 500 charges/discharge cycles or twice as many cycles as conventional cycle use batteries at 75%D.O.D. (depth of discharge).
Valve-regulated and maintenance-free
Battery electrolyte retained solidly in the separator and the innovative gas recombinant system allows minimum gas emittance freeing the user from maintenance.
Durability for deep discharge use
Yuasas state-of-the-art plate barrier prevention and the unique separator systems help endure deep discharge use thus considerably prolonging batterys service life
Minimal self-discharge
Cyclic use batteries tend to be left discharged after usage causing plate corrosion leading to shortened life. The self-discharge rate of NPC is as small as only 0.1% a day at 20°C and thus extends the storage period allowed.
Features and Benefits
Voltage: 12 V
Lead-Acid battery
Rechargeable
Sealed
Heavy-duty lead Calcium Grids for superior cyclic life
Double cycle life
Absorbed Glass Mat construction with no free acid (AGM)
Gas recombination
Excellent recovery from deep discharge
Operation in any orientation (excluding continuous inverted use)
Eurobat Classification: 3 to 5 years
Compatible charger available separately
Lead-Acid battery
Rechargeable
Sealed
Heavy-duty lead Calcium Grids for superior cyclic life
Double cycle life
Absorbed Glass Mat construction with no free acid (AGM)
Gas recombination
Excellent recovery from deep discharge
Operation in any orientation (excluding continuous inverted use)
Eurobat Classification: 3 to 5 years
Compatible charger available separately
Options
Terminal Type
M5 (Female)
M8 (Female)
Operating Temperature Range
Storage (in fully charged condition) -20°C to +60°C
Charge -15°C to +50°C
Discharge -20°C to +60°C
Charge -15°C to +50°C
Discharge -20°C to +60°C
Typical Applications
Wheelchairs
Golf trolley
Communications
Pumps
Measuring instruments
AGV (Automatic guided vehicle)
Magnetic lifts
Mobility Scooters
Industrial applications
Emergency Lighting
Professional Electric Tools
Golf trolley
Communications
Pumps
Measuring instruments
AGV (Automatic guided vehicle)
Magnetic lifts
Mobility Scooters
Industrial applications
Emergency Lighting
Professional Electric Tools
GEL Vs Lead Acid (AGM)
Absorbed Glass Mat
These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the battery is broken no free liquid leaks out.
AGM batteries are preferred when a larger number of amps are required. The life expectancy remains excellent in most cases if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.
Gel Cell Batteries
These batteries contain silica type gel, which is a thick paste-like material. It allows the electrons to flow between plates but will not leak in a gel battery if the case is broken.
Gel Cell Batteries don't offer the same power capacity as per the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer premature failure.
These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the battery is broken no free liquid leaks out.
AGM batteries are preferred when a larger number of amps are required. The life expectancy remains excellent in most cases if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.
Gel Cell Batteries
These batteries contain silica type gel, which is a thick paste-like material. It allows the electrons to flow between plates but will not leak in a gel battery if the case is broken.
Gel Cell Batteries don't offer the same power capacity as per the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer premature failure.
FAQ's
Is a Is lead Acid Rechargeable Battery Harmful?
Lead-Acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution. Proper handling procedures must be followed always.
What state of charge will the battery be in when delivered?
The NPC Range will have 90% to 95% of charge approximately, we do recommend charging prior to use.
How to dispose of Lead Acid Batteries?
Lead-acid batteries do contain hazardous chemicals, so recycling is the only way to dispose of them.
Recycle responsibly. A wide range of schemes are available.
Lead-Acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution. Proper handling procedures must be followed always.
What state of charge will the battery be in when delivered?
The NPC Range will have 90% to 95% of charge approximately, we do recommend charging prior to use.
How to dispose of Lead Acid Batteries?
Lead-acid batteries do contain hazardous chemicals, so recycling is the only way to dispose of them.
Recycle responsibly. A wide range of schemes are available.
Note
These batteries should be charged with a constant voltage charger at 2.3V per cell standby and 2.5V per cell with a current limit of 0.25 x capacity (Ah) for cyclic applications (max 20 hour charging).
Warning
Do not charge in a sealed enclosure