Yuasa 12V Faston F1 Sealed Lead Acid Battery, 3.2Ah
- RS Stock No.:
- 198-8052
- Mfr. Part No.:
- NP3.2-12
- Brand:
- Yuasa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£35.60
(exc. VAT)
£42.72
(inc. VAT)
- RS Stock No.:
- 198-8052
- Mfr. Part No.:
- NP3.2-12
- Brand:
- Yuasa
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
| Brand | Yuasa | |
| Capacity | 3.2Ah | |
| Nominal Voltage | 12V | |
| Construction | AGM | |
| Terminal Type | Faston F1 | |
| Flame Resistant | No | |
| Dimensions | 64 x 134 x 67mm | |
| Designed for Cyclic Application | No | |
| Designed High Rate Application | No | |
| Chemistry | Lead Acid | |
| Eurobat Classification | 3 to 5 Years | |
| Operating Temperature Range | -20 → +60°C | |
| Weight | 1.2kg | |
| Select all | ||
|---|---|---|
Brand Yuasa | ||
Capacity 3.2Ah | ||
Nominal Voltage 12V | ||
Construction AGM | ||
Terminal Type Faston F1 | ||
Flame Resistant No | ||
Dimensions 64 x 134 x 67mm | ||
Designed for Cyclic Application No | ||
Designed High Rate Application No | ||
Chemistry Lead Acid | ||
Eurobat Classification 3 to 5 Years | ||
Operating Temperature Range -20 → +60°C | ||
Weight 1.2kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB