Thurlby Thandar Instruments LCR400 Bench LCR Meter 99000μF, 990 MΩ, 9900H With RS Calibration
- RS Stock No.:
- 389-8311
- Mfr. Part No.:
- LCR400
- Brand:
- Thurlby Thandar Instruments
Discontinued
- RS Stock No.:
- 389-8311
- Mfr. Part No.:
- LCR400
- Brand:
- Thurlby Thandar Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thurlby Thandar Instruments | |
| Maximum Capacitance Measurement | 99000µF | |
| Maximum Resistance Measurement | 990 MΩ | |
| Maximum Inductance Measurement | 9900H | |
| Calibrated | RSCAL | |
| Bench/Handheld | Bench | |
| Display Type | LED | |
| Power Source | Mains | |
| Dimensions | 360 x 240 x 95mm | |
| Weight | 2.9kg | |
| Height | 95mm | |
| Length | 360mm | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -5°C | |
| Model Number p | LCR400 | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| Width | 240mm | |
| Select all | ||
|---|---|---|
Brand Thurlby Thandar Instruments | ||
Maximum Capacitance Measurement 99000µF | ||
Maximum Resistance Measurement 990 MΩ | ||
Maximum Inductance Measurement 9900H | ||
Calibrated RSCAL | ||
Bench/Handheld Bench | ||
Display Type LED | ||
Power Source Mains | ||
Dimensions 360 x 240 x 95mm | ||
Weight 2.9kg | ||
Height 95mm | ||
Length 360mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -5°C | ||
Model Number p LCR400 | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Width 240mm | ||
RoHS Status: Not Applicable
Aim-TTi LCR Meter, Maximum Capacitance 99 mF, Maximum Inductance 9900 H - LCR400
This LCR meter from Aim-TTi provides high precision measurements for components in various industries. With a compact design and LED display, it offers accurate readings for capacitance, inductance, and resistance. This bench-mounted metre is designed to meet the needs of professionals in electronics and automation, offering a reliable and efficient solution for component testing.
Features & Benefits
• Precision LCR measurements with 0.1% accuracy
• Test frequencies up to 10kHz for detailed analysis
• Automatic component recognition for ease of use
• Built-in 4-terminal fixture for accurate readings
• LED display for clear visibility of measurements
• Limits comparator with multiple pass and fail bins for sorting components
• Test frequencies up to 10kHz for detailed analysis
• Automatic component recognition for ease of use
• Built-in 4-terminal fixture for accurate readings
• LED display for clear visibility of measurements
• Limits comparator with multiple pass and fail bins for sorting components
Applications
• Component inspection in laboratories
• Production facilities for quality control
• Goods-inward inspection for accurate readings
• Testing components in automation and electronics
• Production facilities for quality control
• Goods-inward inspection for accurate readings
• Testing components in automation and electronics
Can it measure capacitance accurately?
The LCR metre provides accurate measurements for capacitance up to 99 mF.
Is it suitable for inductance measurements?
Yes, this LCR metre can measure inductance up to 9900 H with high precision.
Will it work for resistance measurements as well?
It offers accurate resistance measurements up to 990 MΩ.
Does it come with a mains power source?
Yes, this LCR metre is mains powered for continuous usage.
Can it be used for component sorting?
The LCR400 includes a limits comparator and multiple pass/fail bins for comprehensive component sorting.
Related links
- Aim-TTi LCR400 Bench LCR Meter 99mF 9900H
- RS PRO Bench LCR Meter 9.9mF 9999H With RS Calibration
- Amprobe LCR55A Handheld LCR Meter 2mF 200H With RS Calibration
- BK Precision BK879B Handheld LCR Meter 20mF 1000H With RS Calibration
- Keysight Technologies U1733C Handheld LCR Meter 20mF 2000H With RS Calibration
- Keysight Technologies U1732C Handheld LCR Meter 20mF 2000H With RS Calibration
- RS PRO Handheld LCR Meter 20mF 20000H With RS Calibration
- Keysight Technologies U1731C Handheld LCR Meter 20mF 2000H With RS Calibration
