Red Pitaya LCR Meter 100mF, 10 MΩ, 1000H
- RS Stock No.:
- 127-1093
- Mfr. Part No.:
- 026
- Brand:
- Red Pitaya
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 127-1093
- Mfr. Part No.:
- 026
- Brand:
- Red Pitaya
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Pitaya | |
| Maximum Capacitance Measurement | 100mF | |
| Maximum Resistance Measurement | 10 MΩ | |
| Maximum Inductance Measurement | 1000H | |
| Display Type | LCD | |
Select all | ||
|---|---|---|
Brand Red Pitaya | ||
Maximum Capacitance Measurement 100mF | ||
Maximum Resistance Measurement 10 MΩ | ||
Maximum Inductance Measurement 1000H | ||
Display Type LCD | ||
- COO (Country of Origin):
- SI
LCR Meter for Red Pitaya STEMLab
This application will turn your STEMLab into an affordable LCR (inductance, capacitance, and resistance) meter. It is the perfect tool for educators, students, makers, hobbyists and professionals seeking affordable, highly functional test and measurement equipment. Resistors, capacitors and inductors are basic components of all electrical circuits and while working on your projects you will definitely need to measure some components laying around on the working bench. The STEMLab LCR meter will enable you to do that quickly and accurately just by switching from one application to another. All Red Pitaya applications are web-based and dont require the installation of any native software. Users can access them via a browser using their smartphone, tablet or a PC running any popular operating system (MAC, Linux, Windows, Android and iOS).
The elements on the LCR meter application are arranged logically and offer a familiar user interface similar to bench LCR meters.
The elements on the LCR meter application are arranged logically and offer a familiar user interface similar to bench LCR meters.
Features and Benefits:
• Selectable frequencies 100Hz, 1kHz, 10kHz, 100kHz
• Auto and manual range modes
• Tolerance, relative and normal measurement modes
• Export of test measurement data in .csv format
• Auto and manual range modes
• Tolerance, relative and normal measurement modes
• Export of test measurement data in .csv format
Note
To use the LCR meter application an additional extension module is needed.
Note
To use the LCR meter application an additional extension module is needed, see RS stock no.
Red Pitaya PC Based Instruments
