AZ DISPLAYS INC AQM1056B-FL-FBW AQM1056B Dot Matrix LCD Display, Transflective
- RS Stock No.:
- 904-9076
- Mfr. Part No.:
- AQM1056B-FL-FBW
- Brand:
- AZ DISPLAYS INC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 904-9076
- Mfr. Part No.:
- AQM1056B-FL-FBW
- Brand:
- AZ DISPLAYS INC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AZ DISPLAYS INC | |
| Display Type | Dot Matrix | |
| Resolution | 106 x 56pixels | |
| Viewing Area Width | 32.6mm | |
| Viewing Area Height | 17.6mm | |
| Viewing Area Dimensions | 33 x 18mm | |
| Backlight Type | LED | |
| Display Mode | Transflective | |
| Minimum Operating Temperature | -20°C | |
| Voltage Rating | 3 V, 9.5 V | |
| Maximum Operating Temperature | +70°C | |
| Series | AQM1056B | |
| Operating Temperature Range | -20 → +70°C | |
Select all | ||
|---|---|---|
Brand AZ DISPLAYS INC | ||
Display Type Dot Matrix | ||
Resolution 106 x 56pixels | ||
Viewing Area Width 32.6mm | ||
Viewing Area Height 17.6mm | ||
Viewing Area Dimensions 33 x 18mm | ||
Backlight Type LED | ||
Display Mode Transflective | ||
Minimum Operating Temperature -20°C | ||
Voltage Rating 3 V, 9.5 V | ||
Maximum Operating Temperature +70°C | ||
Series AQM1056B | ||
Operating Temperature Range -20 → +70°C | ||
- COO (Country of Origin):
- CN
AQM1056B Series LCD Module
The AQM1056B series LCD module from AZ Displays Inc. FSTN LCD character display module with LED backlighting.
106 x 56 pixel format
Transflective
Yellow LED backlight
FSTN bottom view graphic module
Transflective
Yellow LED backlight
FSTN bottom view graphic module
LCD Displays, AZ Displays Inc
