Lumex LCR-U02002DSF-WH Alphanumeric LCD Display, White on Grey, 2 Rows by 20 Characters, Transflective
- RS Stock No.:
- 888-5758
- Mfr. Part No.:
- LCR-U02002DSF-WH
- Brand:
- Lumex
- RS Stock No.:
- 888-5758
- Mfr. Part No.:
- LCR-U02002DSF-WH
- Brand:
- Lumex
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 20 Characters | |
| Characters per Row | 20 | |
| Character Rows | 2 | |
| Character Width | 3.2mm | |
| Character Height | 5.6mm | |
| Viewing Area Dimensions | 83 x 19mm | |
| Viewing Area Height | 18.6mm | |
| Viewing Area Width | 83mm | |
| Interface Type | Parallel | |
| External Depth | 12.8mm | |
| Background Colour | Grey | |
| Backlight Type | LED | |
| Illumination Colour | White | |
| External Width | 116mm | |
| External Height | 37mm | |
| External Dimensions | 116 x 37 x 12.8mm | |
| Controller Type | LSI | |
| Display Mode | Transflective | |
| Display Matrix Technology | STN | |
| Minimum Operating Temperature | -40°C | |
| Voltage Rating | 7.2V | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Power Dissipation | 99mW | |
| Current Rating | 15mA | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 20 Characters | ||
Characters per Row 20 | ||
Character Rows 2 | ||
Character Width 3.2mm | ||
Character Height 5.6mm | ||
Viewing Area Dimensions 83 x 19mm | ||
Viewing Area Height 18.6mm | ||
Viewing Area Width 83mm | ||
Interface Type Parallel | ||
External Depth 12.8mm | ||
Background Colour Grey | ||
Backlight Type LED | ||
Illumination Colour White | ||
External Width 116mm | ||
External Height 37mm | ||
External Dimensions 116 x 37 x 12.8mm | ||
Controller Type LSI | ||
Display Mode Transflective | ||
Display Matrix Technology STN | ||
Minimum Operating Temperature -40°C | ||
Voltage Rating 7.2V | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
Power Dissipation 99mW | ||
Current Rating 15mA | ||
- COO (Country of Origin):
- CN
Lumex LCR-U InfoVue™ Displays
Benefits:
Has consistent cold and hot start LCD performance
Has high-duty daylight visibility
Up to 320x240 graphic display
Can be paired with LED backlights
Comes in a positive or negative image display
Provides high-resolution
