Lumex LCR-U01602DSF/DWH Alphanumeric LCD Display, White on Grey, 2 Rows by 16 Characters, Transflective
- RS Stock No.:
- 888-5749
- Mfr. Part No.:
- LCR-U01602DSF/DWH
- Brand:
- Lumex
- RS Stock No.:
- 888-5749
- Mfr. Part No.:
- LCR-U01602DSF/DWH
- Brand:
- Lumex
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Character Rows | 2 | |
| Characters per Row | 16 | |
| Character Width | 4.8mm | |
| Character Height | 9.7mm | |
| Viewing Area Dimensions | 99 x 24mm | |
| Viewing Area Height | 20mm | |
| Viewing Area Width | 99mm | |
| Interface Type | Parallel | |
| External Depth | 13.1mm | |
| Background Colour | Grey | |
| Illumination Colour | White | |
| Backlight Type | LED | |
| External Dimensions | 122 x 44 x 13.1mm | |
| External Width | 122mm | |
| External Height | 44mm | |
| Controller Type | LSI | |
| Display Mode | Transflective | |
| Display Matrix Technology | STN | |
| Voltage Rating | 6.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Power Dissipation | 90mW | |
| Operating Temperature Range | -40 → +85°C | |
| Current Rating | 15mA | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Character Rows 2 | ||
Characters per Row 16 | ||
Character Width 4.8mm | ||
Character Height 9.7mm | ||
Viewing Area Dimensions 99 x 24mm | ||
Viewing Area Height 20mm | ||
Viewing Area Width 99mm | ||
Interface Type Parallel | ||
External Depth 13.1mm | ||
Background Colour Grey | ||
Illumination Colour White | ||
Backlight Type LED | ||
External Dimensions 122 x 44 x 13.1mm | ||
External Width 122mm | ||
External Height 44mm | ||
Controller Type LSI | ||
Display Mode Transflective | ||
Display Matrix Technology STN | ||
Voltage Rating 6.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Power Dissipation 90mW | ||
Operating Temperature Range -40 → +85°C | ||
Current Rating 15mA | ||
- COO (Country of Origin):
- TW
Lumex LCR-U InfoVue™ Displays
Benefits:
Has consistent cold and hot start LCD performance
Has high-duty daylight visibility
Up to 320x240 graphic display
Can be paired with LED backlights
Comes in a positive or negative image display
Provides high-resolution
