Lumex LCR-U01602DSF/AWH Alphanumeric LCD Display, White on Grey, 2 Rows by 16 Characters, Transflective
- RS Stock No.:
- 888-5745
- Mfr. Part No.:
- LCR-U01602DSF/AWH
- Brand:
- Lumex
Discontinued
- RS Stock No.:
- 888-5745
- Mfr. Part No.:
- LCR-U01602DSF/AWH
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Character Rows | 2 | |
| Characters per Row | 16 | |
| Backlight Type | LED | |
| Background Colour | Grey | |
| Illumination Colour | White | |
| Display Matrix Technology | STN | |
| Display Mode | Transflective | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Character Rows 2 | ||
Characters per Row 16 | ||
Backlight Type LED | ||
Background Colour Grey | ||
Illumination Colour White | ||
Display Matrix Technology STN | ||
Display Mode Transflective | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- CN
Lumex LCR-U InfoVue™ Displays
The InfoVue™ LCD displays have been designed to operate under the most extreme conditions with a wide temperature range. They have a 70-80% power reduction over other traditional displays and can provide up to 50% savings in technology costs. They are ideally suited for OEM applications that require consistent high display performance despite extreme heat or cold. Options include either reflective or transflective polarizers.
Benefits:
Has consistent cold and hot start LCD performance
Has high-duty daylight visibility
Up to 320x240 graphic display
Can be paired with LED backlights
Comes in a positive or negative image display
Benefits:
Has consistent cold and hot start LCD performance
Has high-duty daylight visibility
Up to 320x240 graphic display
Can be paired with LED backlights
Comes in a positive or negative image display
Offering temperature range: -40 to +85 °C
Provides high-resolution
Provides high-resolution
LCD Displays
