Lumex LCM-S12232GSF Graphic LCD Display, Transflective
- RS Stock No.:
- 888-5742
- Mfr. Part No.:
- LCM-S12232GSF
- Brand:
- Lumex
Discontinued
- RS Stock No.:
- 888-5742
- Mfr. Part No.:
- LCM-S12232GSF
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| Display Type | Graphic | |
| Resolution | 122 x 32pixels | |
| Backlight Type | LED | |
| Display Matrix Technology | STN | |
| Display Mode | Transflective | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Operating Temperature Range | 0 → +50°C | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
Display Type Graphic | ||
Resolution 122 x 32pixels | ||
Backlight Type LED | ||
Display Matrix Technology STN | ||
Display Mode Transflective | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
Operating Temperature Range 0 → +50°C | ||
- COO (Country of Origin):
- TW
Lumex LCM-S InfoVue™ Displays
The InfoVue™ LCD displays have been designed to operate under the most extreme conditions with a wide temperature range. They have a 70-80% power reduction over other traditional displays and can provide up to 50% savings in technology costs. They are ideally suited for OEM applications that require consistent high display performance despite extreme heat or cold. Options include either reflective or transflective polarizers.
Benefits:
Has consistent cold and hot start LCD performance
Has high-duty daylight visibility
Up to 320x240 graphic display
Can be paired with LED backlights
Comes in a positive or negative image display
Benefits:
Has consistent cold and hot start LCD performance
Has high-duty daylight visibility
Up to 320x240 graphic display
Can be paired with LED backlights
Comes in a positive or negative image display
Offering temperature range: 0 to +50 °C
Provides high-resolution
Provides high-resolution
LCD Displays
