Lumex LCM-S01602DSF/F Alphanumeric LCD Display, 2 Rows by 16 Characters, Transflective
- RS Stock No.:
- 888-5688
- Mfr. Part No.:
- LCM-S01602DSF/F
- Brand:
- Lumex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 888-5688
- Mfr. Part No.:
- LCM-S01602DSF/F
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Character Rows | 2 | |
| Characters per Row | 16 | |
| Character Width | 3mm | |
| Character Height | 5.6mm | |
| Viewing Area Dimensions | 66 x 16mm | |
| Viewing Area Width | 66mm | |
| Viewing Area Height | 16mm | |
| Interface Type | Parallel | |
| External Depth | 12.7mm | |
| Backlight Type | LED | |
| External Width | 85mm | |
| External Height | 36mm | |
| External Dimensions | 85 x 36 x 12.7mm | |
| Controller Type | LSI | |
| Display Matrix Technology | STN | |
| Display Mode | Transflective | |
| Voltage Rating | 4.6V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Operating Temperature Range | 0 → +50°C | |
| Current Rating | 160mA | |
| Power Dissipation | 656mW | |
Select all | ||
|---|---|---|
Brand Lumex | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Character Rows 2 | ||
Characters per Row 16 | ||
Character Width 3mm | ||
Character Height 5.6mm | ||
Viewing Area Dimensions 66 x 16mm | ||
Viewing Area Width 66mm | ||
Viewing Area Height 16mm | ||
Interface Type Parallel | ||
External Depth 12.7mm | ||
Backlight Type LED | ||
External Width 85mm | ||
External Height 36mm | ||
External Dimensions 85 x 36 x 12.7mm | ||
Controller Type LSI | ||
Display Matrix Technology STN | ||
Display Mode Transflective | ||
Voltage Rating 4.6V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Operating Temperature Range 0 → +50°C | ||
Current Rating 160mA | ||
Power Dissipation 656mW | ||
- COO (Country of Origin):
- TW
Lumex LCM-S InfoVue™ Displays
The InfoVue™ LCD displays have been designed to operate under the most extreme conditions with a wide temperature range. They have a 70-80% power reduction over other traditional displays and can provide up to 50% savings in technology costs. They are ideally suited for OEM applications that require consistent high display performance despite extreme heat or cold. Options include either reflective or transflective polarizers.
Benefits:
Has consistent cold and hot start LCD performance
Has high-duty daylight visibility
Up to 320x240 graphic display
Can be paired with LED backlights
Comes in a positive or negative image display
Benefits:
Has consistent cold and hot start LCD performance
Has high-duty daylight visibility
Up to 320x240 graphic display
Can be paired with LED backlights
Comes in a positive or negative image display
Offering temperature range: 0 to +50 °C
Provides high-resolution
Provides high-resolution
LCD Displays
