Midas MC21605B6WK-SPR MC21605B Alphanumeric LCD Display Green, 2 Rows by 16 Characters, Reflective

Discontinued
RS Stock No.:
880-8647
Mfr. Part No.:
MC21605B6WK-SPR
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Width

3mm

Character Height

5.2mm

Viewing Area Dimensions

64.5 x 16.4mm

Viewing Area Width

64.5mm

Viewing Area Height

16.4mm

External Depth

9.5mm

Background Colour

Green

External Width

84mm

External Height

44mm

External Dimensions

84 x 44 x 9.5mm

Display Matrix Technology

STN

Display Mode

Reflective

Minimum Operating Temperature

-20°C

Voltage Rating

5.5V

Maximum Operating Temperature

+70°C

Series

MC21605B

Current Rating

1.5mA

Operating Temperature Range

-20 → +70°C

Driver Mounting

COB

COO (Country of Origin):
CN

Midas Character COB LCD Displays


This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.

Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options


Midas Alphanumeric Displays

Related links