Midas MC21609A12W-VNMLY MC21609 Alphanumeric LCD Display Black, 2 Rows by 16 Characters, Transmissive
- RS Stock No.:
- 880-8518
- Mfr. Part No.:
- MC21609A12W-VNMLY
- Brand:
- Midas
Discontinued
- RS Stock No.:
- 880-8518
- Mfr. Part No.:
- MC21609A12W-VNMLY
- Brand:
- Midas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Character Rows | 2 | |
| Characters per Row | 16 | |
| Character Width | 4.8mm | |
| Character Height | 9.2mm | |
| Viewing Area Dimensions | 99 x 24mm | |
| Viewing Area Height | 24mm | |
| Viewing Area Width | 99mm | |
| External Depth | 13.6mm | |
| Background Colour | Black | |
| Backlight Type | LED | |
| External Height | 44mm | |
| External Width | 122mm | |
| External Dimensions | 122 x 44 x 13.6mm | |
| Display Matrix Technology | VATN | |
| Display Mode | Transmissive | |
| Voltage Rating | 5.5V | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Series | MC21609 | |
| Driver Mounting | COB | |
| Current Rating | 1.5mA | |
| Operating Temperature Range | -20 → +70°C | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Character Rows 2 | ||
Characters per Row 16 | ||
Character Width 4.8mm | ||
Character Height 9.2mm | ||
Viewing Area Dimensions 99 x 24mm | ||
Viewing Area Height 24mm | ||
Viewing Area Width 99mm | ||
External Depth 13.6mm | ||
Background Colour Black | ||
Backlight Type LED | ||
External Height 44mm | ||
External Width 122mm | ||
External Dimensions 122 x 44 x 13.6mm | ||
Display Matrix Technology VATN | ||
Display Mode Transmissive | ||
Voltage Rating 5.5V | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Series MC21609 | ||
Driver Mounting COB | ||
Current Rating 1.5mA | ||
Operating Temperature Range -20 → +70°C | ||
- COO (Country of Origin):
- TW
Midas Character COB LCD Displays
This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.
Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options
Midas Alphanumeric Displays
