Midas MCCOG22005A6W-SPTLYI Alphanumeric LCD Display Yellow-Green, 2 Rows by 20 Characters, Transflective
- RS Stock No.:
- 819-5106
- Mfr. Part No.:
- MCCOG22005A6W-SPTLYI
- Brand:
- Midas
Discontinued
- RS Stock No.:
- 819-5106
- Mfr. Part No.:
- MCCOG22005A6W-SPTLYI
- Brand:
- Midas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 20 Characters | |
| Character Rows | 2 | |
| Characters per Row | 20 | |
| Character Height | 4.7mm | |
| Character Width | 2.5mm | |
| Viewing Area Height | 15.1mm | |
| Viewing Area Dimensions | 61 x 15mm | |
| Viewing Area Width | 61mm | |
| External Depth | 9.3mm | |
| Background Colour | Yellow-Green | |
| Backlight Type | LED | |
| External Height | 25.2mm | |
| External Width | 74.2mm | |
| External Dimensions | 74.2 x 25.2 x 9.3mm | |
| Display Mode | Transflective | |
| Display Matrix Technology | STN | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70°C | |
| Driver Mounting | COG | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 20 Characters | ||
Character Rows 2 | ||
Characters per Row 20 | ||
Character Height 4.7mm | ||
Character Width 2.5mm | ||
Viewing Area Height 15.1mm | ||
Viewing Area Dimensions 61 x 15mm | ||
Viewing Area Width 61mm | ||
External Depth 9.3mm | ||
Background Colour Yellow-Green | ||
Backlight Type LED | ||
External Height 25.2mm | ||
External Width 74.2mm | ||
External Dimensions 74.2 x 25.2 x 9.3mm | ||
Display Mode Transflective | ||
Display Matrix Technology STN | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
Driver Mounting COG | ||
- COO (Country of Origin):
- TW
Midas Character COG LCD Displays
The chip-on-glass (COG) LCD displays, from Midas Displays, are available in 16, 20 and 24 character options. Technologies include super twisted nematic (STN) or film compensated super twisted nematic (FSTN). Alternative appearances are created with positive and negative modes available in the COB LCD displays. The COG LCD displays have an I2C interface and built in controller and include standard on board character sets. The COB LCD displays are available with a viewing angle of 6 o'clock.
I2C interface
Operating temperature -20 to +70 °C
STN and FSTN display options
Operating temperature -20 to +70 °C
STN and FSTN display options
Midas Alphanumeric Displays
