Midas MCCOG21605D6W-BNMLWI Alphanumeric LCD Display White, 2 Rows by 16 Characters, Transmissive
- RS Stock No.:
- 819-5080
- Mfr. Part No.:
- MCCOG21605D6W-BNMLWI
- Brand:
- Midas
Discontinued
- RS Stock No.:
- 819-5080
- Mfr. Part No.:
- MCCOG21605D6W-BNMLWI
- Brand:
- Midas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Character Rows | 2 | |
| Characters per Row | 16 | |
| Character Height | 4.7mm | |
| Character Width | 2.6mm | |
| Viewing Area Width | 51.5mm | |
| Viewing Area Height | 12.2mm | |
| Viewing Area Dimensions | 52 x 12mm | |
| External Depth | 9.3mm | |
| Background Colour | White | |
| Backlight Type | LED | |
| External Dimensions | 62.8 x 23 x 9.3mm | |
| External Width | 62.8mm | |
| External Height | 23mm | |
| Display Mode | Transmissive | |
| Display Matrix Technology | STN | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Driver Mounting | COG | |
| Operating Temperature Range | -20 → +70°C | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Character Rows 2 | ||
Characters per Row 16 | ||
Character Height 4.7mm | ||
Character Width 2.6mm | ||
Viewing Area Width 51.5mm | ||
Viewing Area Height 12.2mm | ||
Viewing Area Dimensions 52 x 12mm | ||
External Depth 9.3mm | ||
Background Colour White | ||
Backlight Type LED | ||
External Dimensions 62.8 x 23 x 9.3mm | ||
External Width 62.8mm | ||
External Height 23mm | ||
Display Mode Transmissive | ||
Display Matrix Technology STN | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Driver Mounting COG | ||
Operating Temperature Range -20 → +70°C | ||
- COO (Country of Origin):
- TW
Midas Character COG LCD Displays
The chip-on-glass (COG) LCD displays, from Midas Displays, are available in 16, 20 and 24 character options. Technologies include super twisted nematic (STN) or film compensated super twisted nematic (FSTN). Alternative appearances are created with positive and negative modes available in the COB LCD displays. The COG LCD displays have an I2C interface and built in controller and include standard on board character sets. The COB LCD displays are available with a viewing angle of 6 o'clock.
I2C interface
Operating temperature -20 to +70 °C
STN and FSTN display options
Operating temperature -20 to +70 °C
STN and FSTN display options
Midas Alphanumeric Displays
