Midas MC22005A6W-BNMLW Alphanumeric LCD Display White, 2 Rows by 20 Characters, Transmissive
- RS Stock No.:
- 819-5055
- Mfr. Part No.:
- MC22005A6W-BNMLW
- Brand:
- Midas
Discontinued
- RS Stock No.:
- 819-5055
- Mfr. Part No.:
- MC22005A6W-BNMLW
- Brand:
- Midas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 20 Characters | |
| Character Rows | 2 | |
| Characters per Row | 20 | |
| Character Height | 6mm | |
| Character Width | 3.2mm | |
| Viewing Area Height | 18.6mm | |
| Viewing Area Width | 83mm | |
| Viewing Area Dimensions | 83 x 18.6mm | |
| External Depth | 14mm | |
| Backlight Type | LED | |
| Background Colour | White | |
| External Dimensions | 116 x 37 x 14mm | |
| External Height | 37mm | |
| External Width | 116mm | |
| Display Matrix Technology | STN | |
| Display Mode | Transmissive | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Driver Mounting | COB | |
| Operating Temperature Range | -20 → +70°C | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 20 Characters | ||
Character Rows 2 | ||
Characters per Row 20 | ||
Character Height 6mm | ||
Character Width 3.2mm | ||
Viewing Area Height 18.6mm | ||
Viewing Area Width 83mm | ||
Viewing Area Dimensions 83 x 18.6mm | ||
External Depth 14mm | ||
Backlight Type LED | ||
Background Colour White | ||
External Dimensions 116 x 37 x 14mm | ||
External Height 37mm | ||
External Width 116mm | ||
Display Matrix Technology STN | ||
Display Mode Transmissive | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Driver Mounting COB | ||
Operating Temperature Range -20 → +70°C | ||
- COO (Country of Origin):
- CN
Midas Character COB LCD Displays
This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.
Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options
Midas Alphanumeric Displays
Related links
- Midas MC22005A6W-BNMLW-V2 MC22005A6W Alphanumeric LCD Display 2 Rows by 20 Characters, Transmissive
- Midas MC22005A6W-FPTLW-V2 A Alphanumeric LCD Display White Transmissive
- Midas MCCOG21605C6W-BNMLWI Alphanumeric LCD Display White Transmissive
- Midas MCCOG21605B6W-BNMLWI Alphanumeric LCD Display White Transmissive
- Midas MC21605B6WD-BNMLW-V2 B Alphanumeric LCD Display 2 Rows by 16 Characters, Transmissive
- Midas MCCOG22005A6W-BNMLWI Alphanumeric LCD Display 2 Rows by 20 Characters, Transmissive
- Midas MCCOG42005A6W-BNMLWI-V2 MCCOG24 Alphanumeric LCD Display 4 Rows by 20 Characters, Transmissive
- Midas MC42005A6W-BNMLW-V2 A Alphanumeric LCD Display 4 Rows by 20 Characters, Transmissive
