Batron BTHQ42003AV-STF-06-LEDYG-RW1067 Alphanumeric LCD Display, Yellow on Green, 4 Rows by 20 Characters, Transflective

Discontinued
RS Stock No.:
743-6153
Mfr. Part No.:
BTHQ42003AV-STF-06-LEDYG-RW1067
Brand:
Batron
Find similar products by selecting one or more attributes.
Select all

Brand

Batron

Display Type

Alphanumeric

Character Matrix

4 Rows by 20 Characters

Characters per Row

20

Character Rows

4

Character Width

1.9mm

Character Height

3.2mm

Viewing Area Dimensions

46 x 18.4mm

Viewing Area Width

46mm

Viewing Area Height

18.4mm

External Depth

28.4mm

Illumination Colour

Yellow

Backlight Type

LED

Background Colour

Green

External Width

65mm

External Dimensions

65 x 28.4 x 8.5mm

External Height

8.5mm

Controller Type

RW1067

Display Matrix Technology

STN

Display Mode

Transflective

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Operating Temperature Range

0 → +50°C


Batron Monochrome LCD Displays