Fordata FDCC1602N-FLYYBW-51SE Alphanumeric LCD Display, Yellow on Green, 2 Rows by 16 Characters, Transflective

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
720-0200
Mfr. Part No.:
FDCC1602N-FLYYBW-51SE
Brand:
Fordata
Find similar products by selecting one or more attributes.
Select all

Brand

Fordata

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Characters per Row

16

Character Rows

2

Character Width

3mm

Character Height

4.4mm

Viewing Area Dimensions

64 x 13.8mm

Viewing Area Height

13.8mm

Viewing Area Width

64mm

Illumination Colour

Yellow

Background Colour

Green

Backlight Type

LED

External Dimensions

36 x 80mm

External Width

80mm

External Height

36mm

Controller Type

SPLC780D

Display Mode

Transflective

Display Matrix Technology

STN

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Voltage Rating

5V

Operating Temperature Range

-20 → +70°C

Current Rating

4mA