Displaytech 64128K GC BW-3 Graphic LCD Display, White on Black, Transflective

Discontinued
RS Stock No.:
712-2633
Mfr. Part No.:
64128K GC BW-3
Brand:
Displaytech
Find similar products by selecting one or more attributes.
Select all

Brand

Displaytech

Display Type

Graphic

Resolution

128 x 64pixels

Viewing Area Dimensions

50 x 25mm

Viewing Area Height

25mm

Viewing Area Width

50mm

External Depth

5.7mm

Backlight Type

LED

Illumination Colour

White

Background Colour

Black

External Width

58.2mm

External Height

41.7mm

External Dimensions

58.2 x 5.7 x 41.7mm

Controller Type

ST7565R-G

Display Matrix Technology

FSTN

Display Mode

Transflective

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Driver Mounting

COG

Operating Temperature Range

-30 → +80°C

128 x 64 Pixel, Supertwist Back-lit


Range of 128 x 64 pixel displays


Monochrome Graphic LCD Displays