- RS Stock No.:
- 712-2624
- Mfr. Part No.:
- 64128N FC BW-3LP
- Brand:
- Displaytech
Discontinued product
- RS Stock No.:
- 712-2624
- Mfr. Part No.:
- 64128N FC BW-3LP
- Brand:
- Displaytech
Legislation and Compliance
Product Details
128 x 64 Pixel, Supertwist Back-lit
Range of 128 x 64 pixel displays
Monochrome Graphic LCD Displays
Specifications
Attribute | Value |
---|---|
Display Type | Graphic |
Resolution | 128 x 64pixels |
Viewing Area Dimensions | 50 x 25mm |
Viewing Area Height | 25mm |
Viewing Area Width | 50mm |
External Depth | 8mm |
Backlight Type | LED |
Illumination Colour | White |
Background Colour | Black |
External Height | 41.7mm |
External Dimensions | 74 x 8 x 41.7mm |
External Width | 74mm |
Controller Type | ST7565R-G |
Display Matrix Technology | FSTN |
Display Mode | Transflective |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Driver Mounting | COG |
Operating Temperature Range | -30 → +80°C |
- RS Stock No.:
- 712-2624
- Mfr. Part No.:
- 64128N FC BW-3LP
- Brand:
- Displaytech