Displaytech 64128J-FC-BW-RGB Graphic LCD Display Blue, Green, Red, Transflective
- RS Stock No.:
- 627-1804
- Mfr. Part No.:
- 64128J-FC-BW-RGB
- Brand:
- Displaytech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 627-1804
- Mfr. Part No.:
- 64128J-FC-BW-RGB
- Brand:
- Displaytech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Displaytech | |
Display Type | Graphic | |
Resolution | 128 x 64pixels | |
Viewing Area Width | 60.6mm | |
Viewing Area Height | 33.1mm | |
Viewing Area Dimensions | 60.6 x 33.1mm | |
External Depth | 8.5mm | |
Background Colour | Blue, Green, Red | |
Backlight Type | LED | |
External Height | 49.2mm | |
External Width | 68.8mm | |
External Dimensions | 68.8 x 8.5 x 49.2mm | |
Controller Type | S6B1713 | |
Display Mode | Transflective | |
Display Matrix Technology | FSTN | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | +50°C | |
Operating Temperature Range | 0 → +50°C | |
Select all | ||
---|---|---|
Brand Displaytech | ||
Display Type Graphic | ||
Resolution 128 x 64pixels | ||
Viewing Area Width 60.6mm | ||
Viewing Area Height 33.1mm | ||
Viewing Area Dimensions 60.6 x 33.1mm | ||
External Depth 8.5mm | ||
Background Colour Blue, Green, Red | ||
Backlight Type LED | ||
External Height 49.2mm | ||
External Width 68.8mm | ||
External Dimensions 68.8 x 8.5 x 49.2mm | ||
Controller Type S6B1713 | ||
Display Mode Transflective | ||
Display Matrix Technology FSTN | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Operating Temperature Range 0 → +50°C | ||
128 x 64 Pixel, Supertwist Back-lit
Range of 128 x 64 pixel displays
Monochrome Graphic LCD Displays