128x64 STN LCD display,PG12864LRS-FTA-H
- RS Stock No.:
- 466-6648
- Mfr. Part No.:
- PG12864LRS-FTA-H
- Brand:
- Powertip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 466-6648
- Mfr. Part No.:
- PG12864LRS-FTA-H
- Brand:
- Powertip
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Powertip | |
Display Type | Graphic | |
Resolution | 128 x 64pixels | |
Viewing Area Dimensions | 62 x 44mm | |
Viewing Area Height | 62mm | |
Viewing Area Width | 44mm | |
External Depth | 9.7mm | |
Backlight Type | LED | |
External Dimensions | 87 x 9.7 x 71mm | |
External Width | 87mm | |
External Height | 71mm | |
Controller Type | NT7107 | |
Display Matrix Technology | FSTN, STN, TN | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +70°C | |
Operating Temperature Range | -20 → +70°C | |
Driver Mounting | COB | |
Select all | ||
---|---|---|
Brand Powertip | ||
Display Type Graphic | ||
Resolution 128 x 64pixels | ||
Viewing Area Dimensions 62 x 44mm | ||
Viewing Area Height 62mm | ||
Viewing Area Width 44mm | ||
External Depth 9.7mm | ||
Backlight Type LED | ||
External Dimensions 87 x 9.7 x 71mm | ||
External Width 87mm | ||
External Height 71mm | ||
Controller Type NT7107 | ||
Display Matrix Technology FSTN, STN, TN | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -20 → +70°C | ||
Driver Mounting COB | ||