LCD disp. 4x20 transflective
- RS Stock No.:
- 238-2196
- Mfr. Part No.:
- MDLS 20464-HT-HV-LED04
- Brand:
- Varitronix
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 238-2196
- Mfr. Part No.:
- MDLS 20464-HT-HV-LED04
- Brand:
- Varitronix
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Varitronix | |
Display Type | Alphanumeric | |
Character Matrix | 4 Rows by 20 Characters | |
Characters per Row | 20 | |
Character Rows | 4 | |
Character Height | 4.1mm | |
Character Width | 2.9mm | |
Interface Type | Parallel | |
External Depth | 14mm | |
Backlight Type | LED | |
External Height | 60mm | |
External Width | 98mm | |
External Dimensions | 98 x 14 x 60mm | |
Controller Type | HD44780 | |
Display Mode | Transflective | |
Display Matrix Technology | STN | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -20°C | |
Operating Temperature Range | -20 → +70°C | |
Select all | ||
---|---|---|
Brand Varitronix | ||
Display Type Alphanumeric | ||
Character Matrix 4 Rows by 20 Characters | ||
Characters per Row 20 | ||
Character Rows 4 | ||
Character Height 4.1mm | ||
Character Width 2.9mm | ||
Interface Type Parallel | ||
External Depth 14mm | ||
Backlight Type LED | ||
External Height 60mm | ||
External Width 98mm | ||
External Dimensions 98 x 14 x 60mm | ||
Controller Type HD44780 | ||
Display Mode Transflective | ||
Display Matrix Technology STN | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||