Display Visions EA DOGXL240N-7 EA DOG LCD Display
- RS Stock No.:
- 197-1297
- Mfr. Part No.:
- EA DOGXL240N-7
- Brand:
- Electronic Assembly
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 197-1297
- Mfr. Part No.:
- EA DOGXL240N-7
- Brand:
- Electronic Assembly
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electronic Assembly | |
| Character Rows | 240 | |
| Characters per Row | 64 | |
| Interface Type | I2C, SPI | |
| Backlight Type | LED | |
| Controller Type | UC1611S | |
| Display Matrix Technology | FSTN | |
| Voltage Rating | 3.3V | |
| Current Rating | 900µA | |
| Series | EA DOG | |
| Bezel Included | No | |
Select all | ||
|---|---|---|
Brand Electronic Assembly | ||
Character Rows 240 | ||
Characters per Row 64 | ||
Interface Type I2C, SPI | ||
Backlight Type LED | ||
Controller Type UC1611S | ||
Display Matrix Technology FSTN | ||
Voltage Rating 3.3V | ||
Current Rating 900µA | ||
Series EA DOG | ||
Bezel Included No | ||
- COO (Country of Origin):
- CN
The Electronic Assembly EA DOG series presents the worlds first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.
Controller UC1611 with integrated graphic RAM.
High contrast LCD supertwist display (STN AND FSTN) with 15μm dot gap
LED backlighting 10 to 150mA
No mounting required because it can be soldered directly onto PCB.
High contrast LCD supertwist display (STN AND FSTN) with 15μm dot gap
LED backlighting 10 to 150mA
No mounting required because it can be soldered directly onto PCB.
