Display Visions EA DOGM240B-6 EA DOG LCD Display, Blue on
- RS Stock No.:
- 197-1274
- Mfr. Part No.:
- EA DOGM240B-6
- Brand:
- Display Visions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 197-1274
- Mfr. Part No.:
- EA DOGM240B-6
- Brand:
- Display Visions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Character Rows | 240 | |
| Characters per Row | 64 | |
| Interface Type | I2C, SPI | |
| Illumination Colour | Blue | |
| Backlight Type | LED | |
| Controller Type | UC1611 | |
| Display Matrix Technology | STN | |
| Voltage Rating | 3.3V | |
| Current Rating | 500µA | |
| Bezel Included | Yes | |
| Series | EA DOG | |
Select all | ||
|---|---|---|
Brand Display Visions | ||
Character Rows 240 | ||
Characters per Row 64 | ||
Interface Type I2C, SPI | ||
Illumination Colour Blue | ||
Backlight Type LED | ||
Controller Type UC1611 | ||
Display Matrix Technology STN | ||
Voltage Rating 3.3V | ||
Current Rating 500µA | ||
Bezel Included Yes | ||
Series EA DOG | ||
- COO (Country of Origin):
- CN
The Electronic Assembly EA DOG series presents the worlds first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.
Controller UC1611 with integrated graphic RAM.
High contrast LCD supertwist display (STN AND FSTN) with 15μm dot gap
LED backlighting 10 to 150mA
No mounting required because it can be soldered directly onto PCB.
High contrast LCD supertwist display (STN AND FSTN) with 15μm dot gap
LED backlighting 10 to 150mA
No mounting required because it can be soldered directly onto PCB.
