Display Visions EA DOGM204W-A EA DOG LCD Display

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
197-1261
Mfr. Part No.:
EA DOGM204W-A
Brand:
Display Visions
Find similar products by selecting one or more attributes.
Select all

Brand

Display Visions

Character Rows

4

Characters per Row

20

Interface Type

I2C, SPI

Backlight Type

LED

Controller Type

SSD1803A

Display Matrix Technology

FSTN

Voltage Rating

3.3V

Bezel Included

Yes

Series

EA DOG

Current Rating

250µA

COO (Country of Origin):
CN
The Electronic Assembly EA DOG series presents the world’s first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.

4x20 character with 4.8 mm height.
No mounting required, simply solder into PCB
LED backlight 3 through 80mA at 3.3V or 2 through 40mA at 5V