- RS Stock No.:
- 177-5407
- Mfr. Part No.:
- 32122A-BC-BC
- Brand:
- Displaytech
Discontinued product
- RS Stock No.:
- 177-5407
- Mfr. Part No.:
- 32122A-BC-BC
- Brand:
- Displaytech
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
122 x 32 Pixel, Supertwist Back-lit
122 x 32 pixel display
1 / 32 duty cycle
Dot size: 0.36 x 0.41mm
View area: 54.8 x 19.1mm
Module size: 65.6 x 29.2mm
Dot size: 0.36 x 0.41mm
View area: 54.8 x 19.1mm
Module size: 65.6 x 29.2mm
Monochrome Graphic LCD Displays
Specifications
Attribute | Value |
---|---|
Display Type | Graphic |
Resolution | 122 x 32pixels |
Viewing Area Dimensions | 55 x 19mm |
Viewing Area Width | 54.8mm |
Viewing Area Height | 19.1mm |
Interface Type | FFC |
External Depth | 5.5mm |
Background Colour | Green |
Backlight Type | LED |
Illumination Colour | Yellow |
External Width | 65.6mm |
External Height | 29.2mm |
External Dimensions | 65.6 x 5.5 x 29.2mm |
Controller Type | NJU6450 |
Display Matrix Technology | STN |
Display Mode | Transmissive |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Operating Temperature Range | -10 → +60°C |