- RS Stock No.:
- 177-5405
- Mfr. Part No.:
- 64128K-FC-BW-3
- Brand:
- Displaytech
Discontinued product
- RS Stock No.:
- 177-5405
- Mfr. Part No.:
- 64128K-FC-BW-3
- Brand:
- Displaytech
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
128 x 64 Pixel, Supertwist Back-lit
Range of 128 x 64 pixel displays
Displaytech LCD
The Displaytech black graphic LCD has 128x64 pixels resolution with transflective display mode. The viewing area for this display is 50mm of width and 25mm of height. It has an LED backlight and FSTN (Film Super-Twisted Nematic) display matrix.
Features and Benefits
LCD Driver IC is Sitronix ST7565R
Viewing angle is 6/12 O'clock
Display Connector is 28-Pin
1/65 duty cycle
Operating temperature ranges between -20°C and 70°C
Viewing angle is 6/12 O'clock
Display Connector is 28-Pin
1/65 duty cycle
Operating temperature ranges between -20°C and 70°C
Monochrome Graphic LCD Displays
Specifications
Attribute | Value |
---|---|
Display Type | Graphic |
Resolution | 128 x 64pixels |
Viewing Area Height | 25mm |
Viewing Area Width | 50mm |
Viewing Area Dimensions | 50 x 25mm |
External Depth | 5.7mm |
Background Colour | White |
Backlight Type | LED |
Illumination Colour | Black |
External Width | 58.2mm |
External Dimensions | 58.2 x 5.7 x 41.7mm |
External Height | 41.7mm |
Controller Type | ST7565R-G |
Display Matrix Technology | FSTN |
Display Mode | Transflective |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +80°C |
Driver Mounting | COG |