Midas MC22005A6W-BNMLW-V2 A Alphanumeric LCD Display, Blue on White, 2 Rows by 20 Characters, Transmissive
- RS Stock No.:
- 135-9752
- Mfr. Part No.:
- MC22005A6W-BNMLW-V2
- Brand:
- Midas
- RS Stock No.:
- 135-9752
- Mfr. Part No.:
- MC22005A6W-BNMLW-V2
- Brand:
- Midas
Select all | Attribute | Value |
---|---|---|
Brand | Midas | |
Display Type | Alphanumeric | |
Character Matrix | 2 Rows by 20 Characters | |
Character Rows | 2 | |
Characters per Row | 20 | |
Character Height | 6mm | |
Character Width | 3.2mm | |
Viewing Area Dimensions | 83 x 18.6mm | |
Viewing Area Height | 18.6mm | |
Viewing Area Width | 83mm | |
Interface Type | 8-bit | |
External Depth | 13.5mm | |
Backlight Type | LED | |
Background Colour | White | |
Illumination Colour | Blue | |
External Dimensions | 116 x 13.5 x 37mm | |
External Width | 116mm | |
External Height | 37mm | |
Display Matrix Technology | STN | |
Display Mode | Transmissive | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -20°C | |
Voltage Rating | 4.7 → 5.5V | |
Series | A | |
Driver Mounting | COB | |
Current Rating | 1.4mA | |
Operating Temperature Range | -20 → +70°C | |
Select all | ||
---|---|---|
Brand Midas | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 20 Characters | ||
Character Rows 2 | ||
Characters per Row 20 | ||
Character Height 6mm | ||
Character Width 3.2mm | ||
Viewing Area Dimensions 83 x 18.6mm | ||
Viewing Area Height 18.6mm | ||
Viewing Area Width 83mm | ||
Interface Type 8-bit | ||
External Depth 13.5mm | ||
Backlight Type LED | ||
Background Colour White | ||
Illumination Colour Blue | ||
External Dimensions 116 x 13.5 x 37mm | ||
External Width 116mm | ||
External Height 37mm | ||
Display Matrix Technology STN | ||
Display Mode Transmissive | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Voltage Rating 4.7 → 5.5V | ||
Series A | ||
Driver Mounting COB | ||
Current Rating 1.4mA | ||
Operating Temperature Range -20 → +70°C | ||