NEWHAVEN DISPLAY INTERNATIONAL NHD-3.12-25664UCY2 LCD Colour Display, 3.12in, 254 x 64pixels

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
909-2023
Mfr. Part No.:
NHD-3.12-25664UCY2
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

3.12in

Resolution

254 x 64 pixels, 256 x 64pixels

Viewing Area Dimensions

33 x 66mm

Supply Voltage

3.5 V

Touch Screen Type

None

Backlight Type

LED

AC or DC Input Voltage

dc

Dimensions

3.5 x 82 x 47.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Brightness

100cd/m²

Viewing Area Width

66mm

Width

82mm

Standards Met

RoHS Compliant

Depth

47.5mm

Voltage Rating

3.5V

Response Time

10 μs

Contrast Ratio

2000:1

Number of Colours

1

Operating Temperature Range

-40 → +85°C

Viewing Area Height

33mm

Height

3.5mm

Current Rating

310 (Display) mA, 4 (Logic) mA

COO (Country of Origin):
CN
Newhaven Display International Organic Light Emitting Diode (OLED) Displays are brighter, higher contrast displays that have faster response times, wider viewing angles and use less power than conventional displays. OLED displays are self-illuminating and require no backlight for maximum visibility in all environments. This also allows OLEDs to be significantly thinner than standard VFD, LED or LCD displays. Newhaven Display offers Character and Graphic type OLED displays as complete, easy-to-use modules.• Slim Character OLED • 2 lines x 16 character • Blue OLED display


Newhaven AMOLED Displays