- RS Stock No.:
- 909-2011
- Mfr. Part No.:
- NHD-2.8-25664UCY2
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Discontinued product
- RS Stock No.:
- 909-2011
- Mfr. Part No.:
- NHD-2.8-25664UCY2
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Newhaven Display International Organic Light Emitting Diode (OLED) Displays are brighter, higher contrast displays that have faster response times, wider viewing angles and use less power than conventional displays. OLED displays are self-illuminating and require no backlight for maximum visibility in all environments. This also allows OLEDs to be significantly thinner than standard VFD, LED or LCD displays. Newhaven Display offers Character and Graphic type OLED displays as complete, easy-to-use modules.• Slim Character OLED • 2 lines x 16 character • Blue OLED display
Newhaven AMOLED Displays
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 2.8in |
Resolution | 128 x 64pixels |
Viewing Area Dimensions | 33 x 66mm |
Supply Voltage | 3.5 V |
Touch Screen Type | None |
Backlight Type | LED |
AC or DC Input Voltage | dc |
Dimensions | 3.5 x 82 x 47.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Brightness | 100cd/m² |
Current Rating | 310 (Display) mA, 4 (Logic) mA |
Standards Met | RoHS Compliant |
Depth | 47.5mm |
Response Time | 10 μs |
Viewing Area Height | 33mm |
Voltage Rating | 3.5V |
Contrast Ratio | 10000:1 |
Width | 82mm |
Number of Colours | 1 |
Operating Temperature Range | -40 → +85°C |
Viewing Area Width | 66mm |
Height | 3.5mm |