Ampire AM-800480L6TMQW-00H TFT LCD Colour Display, 5in WVGA, 800 x 480pixels
- RS Stock No.:
- 830-4704
- Mfr. Part No.:
- AM-800480L6TMQW-00H
- Brand:
- Ampire
- RS Stock No.:
- 830-4704
- Mfr. Part No.:
- AM-800480L6TMQW-00H
- Brand:
- Ampire
Select all | Attribute | Value |
---|---|---|
Brand | Ampire | |
Diagonal Display Size | 5in | |
Interface Type | Parallel, RGB | |
Resolution | 800 x 480pixels | |
Touch Screen | No | |
Viewing Area Dimensions | 110 x 67.4mm | |
Supply Voltage | 3.3 V | |
Touch Screen Type | None | |
Backlight Type | LED | |
Display Mode | Transmissive | |
AC or DC Input Voltage | dc | |
Dimensions | 135 x 3.2 x 119mm | |
Display Matrix Technology | TFT | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +60°C | |
Graphics Array Type | WVGA | |
Brightness | 800cd/m² | |
Number of Colours | 16,777,216 | |
Operating Temperature Range | -5 → +60°C | |
Aspect Ratio | 16:9 | |
Viewing Area Width | 110mm | |
Contrast Ratio | 250:1 | |
Viewing Area Height | 67.4mm | |
Response Time | 15ms | |
Depth | 3.2mm | |
Width | 135mm | |
Height | 119mm | |
Select all | ||
---|---|---|
Brand Ampire | ||
Diagonal Display Size 5in | ||
Interface Type Parallel, RGB | ||
Resolution 800 x 480pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 110 x 67.4mm | ||
Supply Voltage 3.3 V | ||
Touch Screen Type None | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
AC or DC Input Voltage dc | ||
Dimensions 135 x 3.2 x 119mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +60°C | ||
Graphics Array Type WVGA | ||
Brightness 800cd/m² | ||
Number of Colours 16,777,216 | ||
Operating Temperature Range -5 → +60°C | ||
Aspect Ratio 16:9 | ||
Viewing Area Width 110mm | ||
Contrast Ratio 250:1 | ||
Viewing Area Height 67.4mm | ||
Response Time 15ms | ||
Depth 3.2mm | ||
Width 135mm | ||
Height 119mm | ||
Ampire High Brightness TFT LCD Display Panels
- TFT LCD (thin film transistor liquid crystal display) modules
- Variety of display sizes
- Colour arrangement: RGB-stripe