NLT NL8060BC21-11 TFT LCD Colour Display, 8.4in SVGA, 800 x 600pixels

Discontinued
RS Stock No.:
814-9311
Mfr. Part No.:
NL8060BC21-11
Brand:
NLT
Find similar products by selecting one or more attributes.
Select all

Brand

NLT

Diagonal Display Size

8.4in

Interface Type

LVDS

Resolution

800 x 600pixels

Touch Screen

No

Viewing Area Dimensions

170.4 x 127.8mm

Touch Screen Type

None

Supply Voltage

3.3 V

Backlight Type

LED

Dimensions

200 x 8.7 x 152mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Brightness

400cd/m²

Graphics Array Type

SVGA

Width

200mm

Viewing Area Width

127.8mm

Number of Colours

16,777,216

Viewing Area Height

170.4mm

Contrast Ratio

800:1

Aspect Ratio

4:3

Height

152mm

Series

NLT

Operating Temperature Range

-30 → +80°C

Voltage Rating

12V

Depth

8.7mm

Response Time

18ms

NLT TFT Colour LCD Modules


The TFT Colour LCD Modules, from NLT Technologies (formerly NEC), are high quality displays designed for industrial use. With a long production lifetime, the TFT LCD modules are ideal for industrial applications which require a display to last. NLT’s TFT LCD modules are composed of the amorphous silicon thin film transistor liquid crystal display (a-So TFT LCD) panel structure with driver LSIs for driving the TFT array and backlight. The a-Si TFT LCD panel structure is injected liquid crystal material into a narrow gap between the TFT array glass substrate and a colour-filter glass substrate. The NLT series of TFT Colour LCD Modules have an LVDS interface and are supported by specific interface kits. Their wide viewing angle, high contrast and low reflection make the displays suitable for use in industrial applications.

Adoption of ST-NLT (Super-Transmissive Natural Light TFT)
High luminance
High contrast
Low reflection
Wide viewing angle
Wide temperature range
LVDS interface
Reversible-scan direction
Selectable 8-bit or 6-bit digital signals for data of RGB


NLT Colour Graphic LCD Displays