Orient Display AFS320240TG-3.5-E00001 TFT LCD Colour Display / Touch Screen, 3.5in QVGA, 240 x 320pixels
- RS Stock No.:
- 742-2208
- Mfr. Part No.:
- AFS320240TG-3.5-E00001
- Brand:
- Orient Display
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 742-2208
- Mfr. Part No.:
- AFS320240TG-3.5-E00001
- Brand:
- Orient Display
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Orient Display | |
Diagonal Display Size | 3.5in | |
Resolution | 240 x 320pixels | |
Touch Screen | Yes | |
Supply Voltage | 4.6 V | |
Backlight Type | LED | |
Display Mode | Transmissive | |
Dimensions | 77.1 x 4.35 x 64.1mm | |
Display Matrix Technology | TFT | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +70°C | |
Graphics Array Type | QVGA | |
Height | 64.1mm | |
Operating Temperature Range | -20 → +70°C | |
Contrast Ratio | 350:1 | |
Depth | 4.35mm | |
Response Time | 40ms | |
Width | 77.1mm | |
Power Supply Included | Yes | |
Voltage Rating | 5V dc | |
Select all | ||
---|---|---|
Brand Orient Display | ||
Diagonal Display Size 3.5in | ||
Resolution 240 x 320pixels | ||
Touch Screen Yes | ||
Supply Voltage 4.6 V | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
Dimensions 77.1 x 4.35 x 64.1mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Graphics Array Type QVGA | ||
Height 64.1mm | ||
Operating Temperature Range -20 → +70°C | ||
Contrast Ratio 350:1 | ||
Depth 4.35mm | ||
Response Time 40ms | ||
Width 77.1mm | ||
Power Supply Included Yes | ||
Voltage Rating 5V dc | ||
Orient Display TFT LCD Panels
A range of transmissive TFT-LCD display panels from Orient Display, ideal for applications where cost is as important as quality.
White LED backlight
High brightness
High brightness
Colour Graphic Displays