- RS Stock No.:
- 726-9127
- Mfr. Part No.:
- T-55549D084J-LW-A-AAN
- Brand:
- Optrex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 726-9127
- Mfr. Part No.:
- T-55549D084J-LW-A-AAN
- Brand:
- Optrex
Technical Reference
Legislation and Compliance
Product Details
Optrex Industrial Spec TFT LCD with LED Backlighting
A super high luminance Optrex TFT display. This industrial spec. display combines exceptionally high contrast, colour saturation and luminance with a wide viewing angle and an anti-glare surface treatment.
Digital interface (LVDS)
Viewing direction: 6 oclock
White LED backlight with life time of up to: 100,000 hours
Industrial temperature range: -30 to +80°C
Natural Colour Matrix (NCM)
Anti-glare coating
Viewing direction: 6 oclock
White LED backlight with life time of up to: 100,000 hours
Industrial temperature range: -30 to +80°C
Natural Colour Matrix (NCM)
Anti-glare coating
Note
A preconfigured interface kit (727-1167) is available for this display.
Colour Graphic Displays
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 8.4in |
Interface Type | LVDS |
Resolution | 1024 x 768pixels |
Backlight Type | LED |
Dimensions | 149 x 11.5 x 199.5mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Graphics Array Type | XGA |
Brightness | 500cd/m² |
Depth | 11.5mm |
Height | 199.5mm |
Width | 149mm |
Operating Temperature Range | -30 → +80°C |
- RS Stock No.:
- 726-9127
- Mfr. Part No.:
- T-55549D084J-LW-A-AAN
- Brand:
- Optrex