NEC NL8060BC31-47D TFT LCD Colour Display, 12.1in SVGA, 800 x 600pixels
- RS Stock No.:
- 710-5691
- Mfr. Part No.:
- NL8060BC31-47D
- Brand:
- NEC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 710-5691
- Mfr. Part No.:
- NL8060BC31-47D
- Brand:
- NEC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NEC | |
Diagonal Display Size | 12.1in | |
Interface Type | LVDS | |
Resolution | 800 x 600pixels | |
Viewing Area Dimensions | 246 x 184.5mm | |
Supply Voltage | 3.3 V | |
Backlight Type | LED | |
Dimensions | 280 x 9.6 x 210mm | |
Display Matrix Technology | TFT | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +80°C | |
Graphics Array Type | SVGA | |
Brightness | 450cd/m² | |
Depth | 9.6mm | |
Response Time | 18ms | |
Power Supply Included | Yes | |
Height | 210mm | |
Width | 280mm | |
Contrast Ratio | 900:1 | |
Viewing Area Height | 184.5mm | |
Viewing Area Width | 246mm | |
Operating Temperature Range | -30 → +80°C | |
Number of Colours | 16,777,216 | |
Select all | ||
---|---|---|
Brand NEC | ||
Diagonal Display Size 12.1in | ||
Interface Type LVDS | ||
Resolution 800 x 600pixels | ||
Viewing Area Dimensions 246 x 184.5mm | ||
Supply Voltage 3.3 V | ||
Backlight Type LED | ||
Dimensions 280 x 9.6 x 210mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Graphics Array Type SVGA | ||
Brightness 450cd/m² | ||
Depth 9.6mm | ||
Response Time 18ms | ||
Power Supply Included Yes | ||
Height 210mm | ||
Width 280mm | ||
Contrast Ratio 900:1 | ||
Viewing Area Height 184.5mm | ||
Viewing Area Width 246mm | ||
Operating Temperature Range -30 → +80°C | ||
Number of Colours 16,777,216 | ||