Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
Display Modules
LCD Colour Displays
NEC NL10276BC20-18 TFT LCD Colour Display, 10.4in XGA, 1024 x 768pixels
RS Stock No.:
710-5663
Mfr. Part No.:
NL10276BC20-18
Brand:
NEC
View this category
Discontinued product
RS Stock No.:
710-5663
Mfr. Part No.:
NL10276BC20-18
Brand:
NEC
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
NEC TFT Panels
High-contrast, high-brightness TFT panels
CCFL or LED backlit
Wide viewing angle
Communication: LVDS
Note
CCFL backlit panels require an inverter which is available separately.
NEC Colour Graphic LCD Displays
Attribute
Value
Diagonal Display Size
10.4in
Interface Type
LVDS
Resolution
1024 x 768pixels
Touch Screen
No
Viewing Area Dimensions
210.432 x 157.824mm
Supply Voltage
3.3 V
Touch Screen Type
None
Backlight Type
LED
Display Mode
Transmissive
Dimensions
228 x 9.2 x 178.5mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Brightness
400cd/m²
Graphics Array Type
XGA
Power Supply Included
Yes
Height
178.5mm
Depth
9.2mm
Response Time
18ms
Width
228mm
Number of Colours
16,777,216
Operating Temperature Range
-30 → +80°C
Viewing Area Width
210.432mm
Aspect Ratio
4:3
Contrast Ratio
900:1
Viewing Area Height
157.824mm