Displaytech DT050ATFT TFT LCD Colour Display, 5in, 800 x 480pixels
- RS Stock No.:
- 240-9519
- Mfr. Part No.:
- DT050ATFT
- Brand:
- Displaytech
Discontinued product
- RS Stock No.:
- 240-9519
- Mfr. Part No.:
- DT050ATFT
- Brand:
- Displaytech
Technical Reference
Legislation and Compliance
Product Details
The Displaytech Ltd. The DT050ATFT is an active matrix TFT module. It is composed of a color TFT-LCD panel, driver ICs, FPC and a backlight unit. The 5.0display
area contains 800(RGB) x 480 pixels.
area contains 800(RGB) x 480 pixels.
Interface RGB 24 bits
Technology type a-Si TFT
Backlight Type LED
Technology type a-Si TFT
Backlight Type LED
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 5in |
Interface Type | 24-Bit Parallel Digital RGB Interface |
Resolution | 800 x 480pixels |
Touch Screen | No |
Viewing Area Dimensions | 108.00x64.80mm |
Backlight Type | LED |
Display Mode | Transmissive |
Dimensions | 120.70 x 75.80 x 2.85mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Brightness | 500cd/m² |
Related links
- Displaytech DT050ATFT TFT LCD Colour Display, 5in, 800 x 480pixels
- Displaytech DT050ATFT-PTS TFT LCD Colour Display / Touch Screen,...
- Displaytech DT050ATFT-TS TFT LCD Colour Display / Touch Screen,...
- Displaytech DT050TFT TFT LCD Colour Display, 5in, 800 x 480pixels
- Midas MCT050ACA0W800480LML TFT LCD Colour Display, 5in, 800 x 480pixels
- 4D Systems 4DLCD-50800480 TFT LCD Colour Display, 5in, 800 x 480pixels
- MikroElektronika MIKROE-2169 TFT LCD Colour Display, 5in, 800 x 480pixels
- Midas MDT0500D2SH-HDMI TFT LCD Colour Display, 5in, 800 x 480pixels