- RS Stock No.:
- 205-6993
- Mfr. Part No.:
- AM-19201080KTZQW-H0H
- Brand:
- Ampire
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 205-6993
- Mfr. Part No.:
- AM-19201080KTZQW-H0H
- Brand:
- Ampire
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Ampire 11.6 inch Amorphous-TFT-LCD is composed of a 11.6 TFT-LCD panel and LED backlight.
16M colours ( R , G , B 8 bit digital each)
TM with Normally Black LCD type
Includes drive IC : NT51625+NT52601
TM with Normally Black LCD type
Includes drive IC : NT51625+NT52601
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 11.6in |
Interface Type | LVDS |
Resolution | 1920 x 1080pixels |
Touch Screen | No |
Viewing Area Dimensions | 256 x 144mm |
Display Matrix Technology | TFT |
- RS Stock No.:
- 205-6993
- Mfr. Part No.:
- AM-19201080KTZQW-H0H
- Brand:
- Ampire