Ampire AM-19201200G3TZQW-THAH TFT LCD Module / Touch Screen, 10.1in, 1920 x 1200
- RS Stock No.:
- 205-6990
- Mfr. Part No.:
- AM-19201200G3TZQW-THAH
- Brand:
- Ampire
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 205-6990
- Mfr. Part No.:
- AM-19201200G3TZQW-THAH
- Brand:
- Ampire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ampire | |
| Diagonal Display Size | 10.1in | |
| Interface Type | USB | |
| Resolution | 1920 x 1200 | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 217 x 136mm | |
| Display Matrix Technology | TFT | |
Select all | ||
|---|---|---|
Brand Ampire | ||
Diagonal Display Size 10.1in | ||
Interface Type USB | ||
Resolution 1920 x 1200 | ||
Touch Screen Yes | ||
Viewing Area Dimensions 217 x 136mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- TW
The Ampire 10.1 inch Colour Active Matrix Liquid Crystal Display is composed of a TFT LCD panel and a driver circuit. The screen format is intended to support the 16:10 WUXGA, 1920(H) x1200(V) screen.
LVDS (2ch) Interface for 1920RGB x 1200 resolution.
16M colours (6bit + 2 bits Hi-FRC)
Data enable signal mode
Projective capacitive touch (OGS)
16M colours (6bit + 2 bits Hi-FRC)
Data enable signal mode
Projective capacitive touch (OGS)
