Riverdi RVT43ALBFWR00 TFT LCD Colour Display / Touch Screen, 4.3in, 1280 x 768pixels

Unavailable
RS will no longer stock this product.
RS Stock No.:
193-1156
Mfr. Part No.:
RVT43ALBFWR00
Brand:
Riverdi
Find similar products by selecting one or more attributes.
Select all

Brand

Riverdi

Diagonal Display Size

4.3in

Interface Type

SPI

Resolution

1280 x 768pixels

Touch Screen

Yes

Viewing Area Dimensions

54 x 95mm

Supply Voltage

4 V

Touch Screen Type

Resistive

Backlight Type

LED

AC or DC Input Voltage

dc

Dimensions

106.3 x 8.38 x 68mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

440cd/m²

Viewing Area Height

95.04mm

Width

106.3mm

Depth

8.38mm

Height

68mm

Current Rating

25mA

Viewing Area Width

53.86mm

Voltage Rating

3.3V

Display Type

TFT

Operating Temperature Range

-20 → +70°C

COO (Country of Origin):
PL
The Riverdi RiTFT-35 series Intelligent Display solutions has a TFT, Transmissive, Normally white type of LCD. It has 3.3 V input voltage, RGB Vertical Stripe Pixel Arrangement.

Driver IC BT81x
Interface Type SPI/QSPI