Riverdi RVT35AHBFWC00 TFT LCD Colour Display / Touch Screen, 3.5in, 896 x 640pixels
- RS Stock No.:
- 193-1154
- Mfr. Part No.:
- RVT35AHBFWC00
- Brand:
- Riverdi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 193-1154
- Mfr. Part No.:
- RVT35AHBFWC00
- Brand:
- Riverdi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Riverdi | |
Diagonal Display Size | 3.5in | |
Interface Type | SPI | |
Resolution | 896 x 640pixels | |
Touch Screen | Yes | |
Viewing Area Dimensions | 53 x 70mm | |
Supply Voltage | 4 V | |
Touch Screen Type | Capacitive | |
Backlight Type | LED | |
AC or DC Input Voltage | dc | |
Dimensions | 77.7 x 7.3 x 64.7mm | |
Display Matrix Technology | TFT | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +70°C | |
Brightness | 480cd/m² | |
Viewing Area Width | 52.56mm | |
Voltage Rating | 3.3V | |
Height | 64.7mm | |
Operating Temperature Range | -20 → +70°C | |
Depth | 7.3mm | |
Display Type | TFT LCD | |
Viewing Area Height | 70.08mm | |
Width | 77.7mm | |
Current Rating | 25mA | |
Select all | ||
---|---|---|
Brand Riverdi | ||
Diagonal Display Size 3.5in | ||
Interface Type SPI | ||
Resolution 896 x 640pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 53 x 70mm | ||
Supply Voltage 4 V | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
AC or DC Input Voltage dc | ||
Dimensions 77.7 x 7.3 x 64.7mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 480cd/m² | ||
Viewing Area Width 52.56mm | ||
Voltage Rating 3.3V | ||
Height 64.7mm | ||
Operating Temperature Range -20 → +70°C | ||
Depth 7.3mm | ||
Display Type TFT LCD | ||
Viewing Area Height 70.08mm | ||
Width 77.7mm | ||
Current Rating 25mA | ||
- COO (Country of Origin):
- PL
The Riverdi RiTFT-35 series Intelligent Display solutions has a TFT, Transmissive, Normally white type of LCD. It has 3.3 V input voltage, RGB Vertical Stripe Pixel Arrangement.
Driver IC BT81x
Interface Type SPI/QSPI
Interface Type SPI/QSPI