Displaytech DT035BTFT-TS TFT LCD Colour Display / Touch Screen, 3.5in QVGA, 320 x 240pixels
- RS Stock No.:
- 171-1716
- Mfr. Part No.:
- DT035BTFT-TS
- Brand:
- Displaytech
- RS Stock No.:
- 171-1716
- Mfr. Part No.:
- DT035BTFT-TS
- Brand:
- Displaytech
Select all | Attribute | Value |
|---|---|---|
| Brand | Displaytech | |
| Diagonal Display Size | 3.5in | |
| Interface Type | 24-bit, 8-bit | |
| Resolution | 320 x 240pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 53 x 70mm | |
| Touch Screen Type | Resistive | |
| Supply Voltage | -0.5 → +5.5 V dc | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| AC or DC Input Voltage | dc | |
| Dimensions | 63.9 x 76.9 x 4.35mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Graphics Array Type | QVGA | |
| Brightness | 220cd/m² | |
| Contrast Ratio | 400:1 | |
| Operating Temperature Range | -20 → +70°C | |
| Depth | 4.35mm | |
| Viewing Area Width | 70.08mm | |
| Response Time | 20ms | |
| Viewing Area Height | 52.56mm | |
| Aspect Ratio | 4:3 | |
| Height | 63.9mm | |
| Number of Colours | 16,777,216 | |
| Width | 76.9mm | |
| Select all | ||
|---|---|---|
Brand Displaytech | ||
Diagonal Display Size 3.5in | ||
Interface Type 24-bit, 8-bit | ||
Resolution 320 x 240pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 53 x 70mm | ||
Touch Screen Type Resistive | ||
Supply Voltage -0.5 → +5.5 V dc | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
AC or DC Input Voltage dc | ||
Dimensions 63.9 x 76.9 x 4.35mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Graphics Array Type QVGA | ||
Brightness 220cd/m² | ||
Contrast Ratio 400:1 | ||
Operating Temperature Range -20 → +70°C | ||
Depth 4.35mm | ||
Viewing Area Width 70.08mm | ||
Response Time 20ms | ||
Viewing Area Height 52.56mm | ||
Aspect Ratio 4:3 | ||
Height 63.9mm | ||
Number of Colours 16,777,216 | ||
Width 76.9mm | ||
- COO (Country of Origin):
- CN
Displaytech TFT LCD Display Modules
1.8" TFT (128x160) - driver IC ILI9163C
2.2", 2.4" and 2.8" TFT (240x320) - driver IC ILI9341
3.5" TFT (320x240) - driver IC NT39016D
4.3" TFT (480x272) - driver IC HX8257-A
The DT024DTFT 2.4" module (135-9775) has an IPS display offering improved colour accuracy, a wider viewing angle, and high refresh rate.
• LED backlight
• DC voltage input
• Connection to drive the display module is via FPC (Flexible Printed Circuit)
• Operating temperature range: -20 to +70°C
• Viewing direction: 6 oclock (DT035TFT and DT035TFT-TS are: 12 oclock)
• Touch screen versions come fitted with a 4 wire resistive touch screen
