Midas MCT070WCA0TW800480LML TFT LCD Colour Display / Touch Screen, 7in, 800 x 480pixels
- RS Stock No.:
- 168-5714
- Mfr. Part No.:
- MCT070WCA0TW800480LML
- Brand:
- Midas
Discontinued
- RS Stock No.:
- 168-5714
- Mfr. Part No.:
- MCT070WCA0TW800480LML
- Brand:
- Midas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 7in | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 118 x 89mm | |
| Touch Screen Type | Resistive | |
| Supply Voltage | 30 V | |
| Backlight Type | CCFL, LED | |
| Dimensions | 141.12 x 101.55 x 6.3mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 1500cd/m² | |
| Width | 141.12mm | |
| Contrast Ratio | 350 | |
| Viewing Area Height | 89.1mm | |
| Current Rating | 8mA | |
| Series | W | |
| Response Time | 30 ms, 50 ms | |
| Depth | 101.55mm | |
| Operating Temperature Range | -20 → +70°C | |
| Height | 6.3mm | |
| Voltage Rating | 30V | |
| Viewing Area Width | 117.9mm | |
| Power Supply Included | Yes | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 7in | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 118 x 89mm | ||
Touch Screen Type Resistive | ||
Supply Voltage 30 V | ||
Backlight Type CCFL, LED | ||
Dimensions 141.12 x 101.55 x 6.3mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 1500cd/m² | ||
Width 141.12mm | ||
Contrast Ratio 350 | ||
Viewing Area Height 89.1mm | ||
Current Rating 8mA | ||
Series W | ||
Response Time 30 ms, 50 ms | ||
Depth 101.55mm | ||
Operating Temperature Range -20 → +70°C | ||
Height 6.3mm | ||
Voltage Rating 30V | ||
Viewing Area Width 117.9mm | ||
Power Supply Included Yes | ||
- COO (Country of Origin):
- CN
These full colour (RGB) displays are available in various resolutions. Orientation includes landscape or portrait versions. Operating temperature ranges include standard (0 to +50 deg C) and wide (-20 to +70 deg C). To meet the demands of customer applications these displays are available with viewing angles of 6 and 12 o'clock. Standard TFTs are transmissive mode but we can also offer hyper amorphous silicon (HAST) modules which are sunlight readable. All of our TFT products include backlighting using either LED or CCFL.
This product is composed of a TFT LCD panel, Driver IC'S, FPC, control board and a backlight unit.
