Midas MCT043LCA0TW480272LML TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels

Discontinued
RS Stock No.:
168-5708
Mfr. Part No.:
MCT043LCA0TW480272LML
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Diagonal Display Size

4.3in

Resolution

480 x 272pixels

Touch Screen

Yes

Viewing Area Dimensions

118 x 89mm

Touch Screen Type

Resistive

Supply Voltage

30 V

Backlight Type

CCFL, LED

Dimensions

141.12 x 101.55 x 6.3mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

1500cd/m²

Viewing Area Height

89.1mm

Series

L

Operating Temperature Range

-20 → +70°C

Depth

101.55mm

Response Time

30 ms, 50 ms

Current Rating

8mA

Power Supply Included

Yes

Voltage Rating

30V

Viewing Area Width

117.9mm

Contrast Ratio

350

Width

141.12mm

Height

6.3mm

COO (Country of Origin):
CN
These full colour (RGB) displays are available in various resolutions. Orientation includes landscape or portrait versions. Operating temperature ranges include standard (0 to +50 deg C) and wide (-20 to +70 deg C). To meet the demands of customer applications these displays are available with viewing angles of 6 and 12 o'clock. Standard TFTs are transmissive mode but we can also offer hyper amorphous silicon (HAST) modules which are sunlight readable. All of our TFT products include backlighting using either LED or CCFL.

This product is composed of a TFT LCD panel, Driver IC'S, FPC, control board and a backlight unit.