Ampire AM-320240N1TMQW-00H-F TFT LCD Colour Display, 5.7in QVGA, 320 x 240pixels
- RS Stock No.:
- 146-0796
- Mfr. Part No.:
- AM-320240N1TMQW-00H-F
- Brand:
- Ampire
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-0796
- Mfr. Part No.:
- AM-320240N1TMQW-00H-F
- Brand:
- Ampire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ampire | |
| Diagonal Display Size | 5.7in | |
| Interface Type | Parallel | |
| Resolution | 320 x 240pixels | |
| Touch Screen | No | |
| Touch Screen Type | None | |
| Supply Voltage | 6 V | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| Dimensions | 127 x 6.6 x 98.43mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 500cd/m² | |
| Graphics Array Type | QVGA | |
| Number of Colours | 262,144 | |
| Width | 127mm | |
| Height | 98.43mm | |
| Power Supply Included | Yes | |
| Contrast Ratio | 350:1 | |
| Depth | 6.6mm | |
| Operating Temperature Range | -20 → +70°C | |
| Aspect Ratio | 4:3 | |
| Response Time | 50ms | |
Select all | ||
|---|---|---|
Brand Ampire | ||
Diagonal Display Size 5.7in | ||
Interface Type Parallel | ||
Resolution 320 x 240pixels | ||
Touch Screen No | ||
Touch Screen Type None | ||
Supply Voltage 6 V | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
Dimensions 127 x 6.6 x 98.43mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 500cd/m² | ||
Graphics Array Type QVGA | ||
Number of Colours 262,144 | ||
Width 127mm | ||
Height 98.43mm | ||
Power Supply Included Yes | ||
Contrast Ratio 350:1 | ||
Depth 6.6mm | ||
Operating Temperature Range -20 → +70°C | ||
Aspect Ratio 4:3 | ||
Response Time 50ms | ||
- COO (Country of Origin):
- TW
Ampire Daylight Readable TFT LCD Display Panels
A range of transmissive TFT-LCD display panels and driver boards, featuring white LED back lights.
Daylight readable
High brightness
Wide viewing angle
Extended temperature range
Backlight: Edge light LED (white)
High brightness
Wide viewing angle
Extended temperature range
Backlight: Edge light LED (white)
Ampire Colour Graphic Displays
